ABC26DRAH-S93

Heilind Number:SULABC26DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRAH-S93

Detailed Description

Designed for high-reliability applications, the ABC26DRAH-S93 connector stands out with its robust construction and exceptional performance. Featuring a female gender and two rows, it ensures secure and efficient connections on PCBs. The PPS and Beryllium Copper materials, along with gold contact plating, guarantee superior conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is convenient and reliable. This connector, with a pitch of 2.54mm and voltage rating of 700VAC, is suitable for demanding environments. The 52 positions, full bellow contact type, and right-angle orientation offer flexibility in design. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and other hi-rel applications. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Terminated with matte tin, it ensures excellent solderability. Overall, the ABC26DRAH-S93 is a key component in ensuring reliable connectivity in critical systems.