ABC26DRAH

Heilind Number:SULABC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRAH

Detailed Description

The ABC26DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it ideal for space-saving installations. With 52 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating temperature range of -65 to 150°C ensures performance in harsh environments. The connector is RoHS compliant and suitable for various industries including aerospace, defense, and telecommunications. Trust the ABC26DRAH for secure and high-speed board-to-board connections.