ABC26DRAI

Heilind Number:SULABC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRAI

Detailed Description

Introducing the ABC26DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows, each with 26 positions, allowing for versatile connectivity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. ROHS compliant and designed for durability, the ABC26DRAI is the perfect choice for high-reliability systems.