ABC26DRAN-S734

Heilind Number:SULABC26DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC26DRAN-S734

Detailed Description

Introducing the ABC26DRAN-S734, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Designed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows with a 2.54mm pitch, it supports seamless connectivity in various applications. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The Full Bellow contact type with gold plating offers superior signal quality, while the Matte Tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Its right-angle orientation, compact dimensions (10.95mm in height, 8.38mm in width), and no mounting requirement make it versatile and easy to integrate. With 52 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether in aerospace, telecommunications, or industrial electronics, the ABC26DRANS734 sets a new standard in connectivity solutions.