ABC26DRAS-S93

Heilind Number:SULABC26DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRAS-S93

Detailed Description

The ABC26DRAS-S93 connector features a robust design, perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and reliable performance. This Female connector, with two rows and a side hole mount type, offers easy installation onto PCBs. Its Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating at up to 700 VAC and 3 A, it suits power-intensive setups. The 2.54 mm pitch and 52 positions provide ample connectivity options, while the Full Bellow contact type ensures signal integrity. Right-Angle orientation and a tail length of 3.18 mm allow for efficient board-to-board connections. With an operating temperature range of -65 to 150 °C, it's suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained applications. The Matte Tin termination plating adds to its longevity. Overall, the ABC26DRASS93 is a reliable choice for Board to Board and Card Edge connections in various electronic systems.