ABC26DRAS

Heilind Number:SULABC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRAS

Detailed Description

Introducing the ABC26DRAS, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row design with 52 positions and 2.54mm pitch, it offers ample connectivity options on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and side-hole mount type make it versatile for various installation requirements. With Matte Tin termination plating and a tail length of 3.18mm, it ensures secure and durable connections. Perfect for hi-rel applications, the ABC26DRAS is a reliable choice for board-to-board and card edge connections.