ABC26DREH-S13

Heilind Number:SULABC26DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DREH-S13

Detailed Description

ABC26DREH-S13 features a robust design, crafted from PPS and Beryllium Copper for exceptional durability. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability in high-power applications. Its two rows of contacts, terminated via card extender method in a clearance hole mount type, ensure secure and efficient connections. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its 52 positions, with a pitch of 2.54mm, offer ample connectivity options. The full bellow contact type and straddle orientation further enhance performance. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.33mm, it is compact yet functional. The matte tin termination plating adds to its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product ensures seamless integration into electronic systems.