ABC26DREN-S13

Heilind Number:SULABC26DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DREN-S13

Detailed Description

The ABC26DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 52 positions, it offers reliable connectivity in complex electronic systems. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures excellent signal transmission while maintaining durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance, making it suitable for use in a wide range of industries. Operating efficiently in temperatures ranging from -65 to 150°C, it guarantees stable operation even in harsh environments. The female gender and straddle orientation allow for easy installation, while the card extender termination method provides secure connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high electrical standards. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the ABC26DREN-S13 for seamless board-to-board connections in your next project.