ABC26DREN-S93

Heilind Number:SULABC26DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DREN-S93

Detailed Description

Introducing ABC26DREN-S93, a high-performance board-to-board PCB connector suitable for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 52 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The termination method is eyelet, and termination plating is Matte Tin, ensuring secure and efficient installation. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether it's aerospace, industrial, or telecommunications, the ABC26DRENS93 is the ultimate solution for high-reliability connectivity needs.