| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC26DREN |
ABC26DREN
| Heilind Number: | SULABC26DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC26DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and full bellow contact type offer secure connections in any setup. Gold-plated contacts and Matte Tin termination provide optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a straight orientation and 52 positions, it offers versatility in PCB layouts. Trust the ABC26DREN for seamless and high-speed board-to-board connectivity in critical systems.

