ABC26DRES-S13

Heilind Number:SULABC26DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRES-S13

Detailed Description

The ABC26DRES-S13 connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this Female connector ensures reliable power transmission. Its 2 rows with 52 positions offer ample connectivity options, while the Side Hole mount type and Card Extender termination method allow for secure installation. The Gold-plated Beryllium Copper contacts and Matte Tin termination ensure excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB applications. Compliant with hi-rel standards, the ABC26DRESS13 is a trusted choice for board-to-board and card edge connections.