ABC26DRES-S93

Heilind Number:SULABC26DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRES-S93

Detailed Description

Introducing the ABC26DRES-S93, a high-performance board-to-board connector engineered for precision and reliability in electronic assemblies. Featuring a female gender with two rows for secure connectivity, this connector boasts a 2.54mm pitch and a contact type of Full Bellow, ensuring optimal signal transmission. The contact material, Beryllium Copper, plated with gold, guarantees durability and excellent conductivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it's suitable for various power and signal applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Its side hole mount type and eyelet termination method offer easy installation onto PCBs. Tailored for hi-rel industries, this connector is a standout choice for aerospace, defense, and industrial applications. Trust in the ABC26DRESS93 for seamless board-to-board connections that meet the highest standards of performance and quality.