ABC26DRES

Heilind Number:SULABC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRES
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRES

Detailed Description

Introducing the ABC26DRES, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, side hole mount type, and eyelet termination method offer easy and secure installation. Its 2.54mm pitch and 52 positions provide ample connectivity options. Gold-plated contacts and full bellow design guarantee low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABC26DRES for efficient and durable board-to-board connections in your electronic designs.