ABC26DRTH-S13

Heilind Number:SULABC26DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRTH-S13

Detailed Description

The ABC26DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 52 positions across 2 rows, it offers ample connectivity options. The female gender and clearance hole mount type make it versatile for various setups. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient yet reliable. Ideal for high-reliability applications, the ABC26DRTH-S13 is a top choice for engineers and designers in need of premium connectivity solutions.