ABC26DRTH-S93

Heilind Number:SULABC26DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRTH-S93

Detailed Description

Introducing SKU ABC26DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Its female gender, with two rows and a clearance hole mount type, guarantees seamless installation. Featuring a contact material of Beryllium Copper with gold plating, it offers reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. The contact type, Full Bellow, along with straight orientation, provides efficient connectivity. Boasting 52 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures long-term performance. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs. Note that it is not classified as hi_rel. Experience exceptional quality with the ABC26DRTHS93.