| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC26DRTI |
ABC26DRTI
| Heilind Number: | SULABC26DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC26DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring a female gender and two rows of 52 positions, it offers versatile connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. Its straight orientation and threaded mount type facilitate easy installation on PCBs. With a tail length of 5.08mm and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the ABC26DRTI for robust and efficient board-to-board connections.

