| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DRTN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULABC26DRTN-S734 |
ABC26DRTN-S734
| Heilind Number: | SULABC26DRTN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DRTN-S734 |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC26DRTN-S734 offers reliable connectivity with its PPS and Beryllium Copper construction, ideal for demanding applications. Featuring a 2.54mm pitch and 52 positions, this female connector ensures secure contact in high-density circuitry. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Full Bellow design accommodates thermal expansion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it suits diverse environments. The connector's straight orientation and no mounting requirement make installation hassle-free, and its 10.95mm height and 8.38mm width provide space efficiency. Tailored for board-to-board PCB connections, this component, marked as ABC26DRTNS734, is a dependable choice for electronics assembly.

