ABC26DRTS-S13

Heilind Number:SULABC26DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRTS-S13

Detailed Description

This high-performance PCB connector, SKU ABC26DRTS-S13, is engineered for precision and reliability in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power-intensive setups. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Its dual-row, 52-position design with a 2.54mm pitch offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65°C to 150°C, it is perfect for harsh environments. The termination method via Card Extender and Matte Tin plating on the termination ensure secure and durable connections. With a compact form factor of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The connector's straddle orientation and side-hole mount type facilitate easy installation. Suitable for board-to-board and card edge applications, it meets the highest standards of quality and performance, making it a reliable choice for your connectivity needs.