ABC26DRTS-S93

Heilind Number:SULABC26DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRTS-S93

Detailed Description

Introducing the ABC26DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers a gender-specific design with two rows for efficient connectivity. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise mating. The connector's full bellow contact type and straight orientation further enhance signal transmission. Boasting 52 positions and a tail length of 5.08mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, optimizes space utilization on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Classified under high-grade board-to-board connectors, the ABC26DRTS-S93 is the ideal choice for mission-critical systems that demand uncompromising performance.