| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC26DRTS |
ABC26DRTS
| Heilind Number: | SULABC26DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DRTS |
| ECAD Model: |
Specifications
Detailed Description
ABC26DRTS features a robust construction with a combination of PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. This female connector, designed for through-hole termination on PCBs, offers a current rating of 3A and a voltage capacity of 700VAC. With two rows of 52 positions each, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type make installation straightforward, while the tail length of 5.08mm facilitates secure connections. Compliant with RoHS guidelines, this connector is ideal for high-reliability electronic systems.

