ABC26DRXI

Heilind Number:SULABC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRXI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRXI

Detailed Description

The ABC26DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Its straight orientation, threaded mount type, and thru-hole termination method facilitate easy and secure installation on PCBs. With 52 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. The matte tin termination plating ensures compatibility with RoHS guidelines. Trust the ABC26DRXI for robust and efficient board-to-board connections in your critical systems.