ABC26DRXN

Heilind Number:SULABC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRXN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRXN

Detailed Description

The ABC26DRXN is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 52 positions make it ideal for complex circuitry. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and no mounting requirement offer flexibility in installation. With matte tin termination plating, it ensures secure solder connections. This connector is part of the Board To Board PCB Connectors and Card Edge Connectors categories, meeting the highest standards for performance and reliability.