ABC26DRXS

Heilind Number:SULABC26DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRXS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRXS

Detailed Description

Introducing the ABC26DRXS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial and electronic systems. The two-row design, side hole mount, and through-hole termination method offer versatile installation options. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type guarantees secure mating. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suited for extreme conditions. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, make it ideal for space-constrained PCB layouts. Tailored for reliability and performance, the ABC26DRXS is the perfect choice for mission-critical connections.