ABC26DRYH

Heilind Number:SULABC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRYH

Detailed Description

Introducing the ABC26DRYH Board to Board PCB Connector, meticulously crafted for high-performance applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust durability and reliable conductivity. With a 2-row design and 52 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Its gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Full Bellow contact type enhances stability. Operating flawlessly within a wide temperature range of -65 to 150 °C and with a maximum voltage of 700 VAC, this connector is suitable for diverse environments. Its compact form factor, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ABC26DRYH for seamless and secure board-to-board connections in your electronic systems.