ABC26DRYI

Heilind Number:SULABC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRYI

Detailed Description

The ABC26DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row configuration and 52 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold contact plating and a full bellow contact type guarantee excellent conductivity and signal integrity. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity. Overall, the ABC26DRYI is a dependable solution for high-reliability electronic connections.