| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 52 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC26DRYN-S13 |
ABC26DRYN-S13
| Heilind Number: | SULABC26DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC26DRYN-S13, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, it provides safe and efficient power transmission. The 2-row design with 52 positions ensures ample connectivity options, while the Full Bellow contact type and Gold plating guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for harsh environments. Its Card Extender termination method and Matte Tin plating make installation a breeze. Whether you're in the aerospace, military, or industrial sector, the ABC26DRYN-S13 is the ideal choice for your board-to-board connectivity needs.

