ABC26DRYN

Heilind Number:SULABC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DRYN

Detailed Description

Introducing the ABC26DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a contact plating of Gold, it guarantees excellent signal transmission while the Full Bellow contact type provides secure mating. The 2.54mm pitch and 52 positions offer versatility in connectivity, making it ideal for complex electronic systems. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's straight orientation and no mounting design simplify installation. Its matte tin termination plating enhances durability. With a wide operating temperature range of -65 to 150°C, the ABC26DRYN is a dependable choice for critical applications in aerospace, defense, and industrial settings.