| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC26DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 52 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC26DRYS-S13 |
ABC26DRYS-S13
| Heilind Number: | SULABC26DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC26DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC26DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable operation in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The gold-plated contacts provide optimal conductivity, while the Full Bellow contact type offers secure connections. Its side hole mount and card extender termination method make it easy to install, and with 52 positions and 2.54mm pitch, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Trust the ABC26DRYS-S13 for superior performance in your PCB applications.

