ABC26DRYS-S93

Heilind Number:SULABC26DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRYS-S93

Detailed Description

Introducing the ABC26DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring reliable connectivity in even the harshest environments. With a 2.54mm pitch and 52 positions, it offers ample connectivity options for your electronic devices. The female gender and thru hole termination method make it easy to integrate into your PCB design. Gold-plated contacts and a full bellow contact type guarantee optimal signal transmission and longevity. Operating at a wide temperature range from -65 to 150 °C and rated for 700 VAC, this connector is suitable for industrial and commercial use. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the ABC26DRYS-S93 for seamless and durable board-to-board connections in your electronic systems.