ABC26DSXI

Heilind Number:SULABC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DSXI

Detailed Description

Introducing the ABC26DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. The female connector with a single row and threaded mount type offers secure and reliable connectivity. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The 26-position connector with a pitch of 2.54mm and gold-plated contacts guarantees stable performance. Its straight orientation and through-hole termination method simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating enhances corrosion resistance. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the ABC26DSXI for efficient and reliable board-to-board connections in your electronic designs.