ABC26DSXN

Heilind Number:SULABC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DSXN

Detailed Description

Introducing the ABC26DSXN, a high-performance female Beryllium Copper connector designed for precision connectivity in electronic systems. Featuring 26 gold-plated contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its Full Bellow contact type and straight orientation offer efficient mating in single-row configurations, while the termination method of Thru Hole guarantees secure PCB attachment. With an operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. The matte tin termination plating provides enhanced durability, making it ideal for hi-rel applications. Measuring at 10.95mm in height and 8.38mm in width, the ABC26DSXN is compact yet robust, meeting the demands of modern electronic designs with uncompromising quality and performance.