ABC28DCKD-S288

Heilind Number:SULABC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DCKD-S288

Detailed Description

Introducing the ABC28DCKD-S288, a high-performance PCB connector engineered for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 56 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm. The contact material is gold-plated Beryllium Copper, guaranteeing superior conductivity and durability. Designed for card extender termination on a clearance hole mount, it provides secure and efficient board-to-board connections. The connector's loop bellow contact type and straddle orientation further enhance its stability and performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. With a compact height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, it offers versatility in installation. The termination plating with matte tin ensures corrosion resistance and longevity. This connector, classified under Board to Board PCB and Card Edge Connectors, is ideal for use in various electronic systems where reliability is paramount. The ABC28DCKDS288 is a standout component in the realm of high-performance connectors, setting a new standard for connectivity excellence.