ABC28DCKD

Heilind Number:SULABC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKD

Detailed Description

The ABC28DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in a variety of environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The two-row, 56-position design, with a pitch of 2.54mm, allows for efficient and secure connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh industrial settings. Its straight orientation and through-hole termination method make installation easy and convenient. Perfect for high-reliability applications, the ABC28DCKD is a top choice for engineers and designers in need of premium connectivity solutions.