ABC28DCKH

Heilind Number:SULABC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKH

Detailed Description

ABC28DCKH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it's suitable for power and signal transmission. The two rows of contacts, terminated through clearance holes with gold-plated Beryllium Copper contacts, guarantee reliable connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's ideal for harsh environments. The straight orientation and Loop Bellow contact type provide efficient mating. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact solution for board-to-board connectivity. Matte Tin termination plating enhances solderability. In summary, the ABC28DCKH is a top choice for high-reliability applications.