ABC28DCKI-S288

Heilind Number:SULABC28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DCKI-S288

Detailed Description

The ABC28DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, it provides reliable connectivity in complex electronic systems. The connector is engineered with PPS and Beryllium Copper materials, ensuring durability and efficient power transmission with a maximum amperage of 3A and voltage rating of 700VAC. Gold-plated contacts offer excellent conductivity, while the termination method using a Card Extender and Matte Tin plating on the termination ensure secure and long-lasting connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, the ABC28DCKI-S288 is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, this connector delivers high reliability and performance, meeting the stringent requirements of hi-rel environments.