ABC28DCKI

Heilind Number:SULABC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DCKI

Detailed Description

This PPS and Beryllium Copper female connector, SKU ABC28DCKI, with a 2.54mm pitch and gold contact plating, is designed for high-performance applications. Featuring two rows with a total of 56 positions, it offers reliable connectivity in threaded mount type with thru-hole termination method. The contact material of Beryllium Copper ensures durability, while the loop bellow contact type and straight orientation facilitate easy assembly. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances conductivity. Ideal for board-to-board PCB connections, card edge interfaces, and other electronic applications, this connector, with a compact height of 15.49mm and width of 9.4mm, offers a space-efficient solution. Whether for industrial, aerospace, or telecommunications systems, the ABC28DCKI connector ensures secure and efficient data transmission.