ABC28DCKN-S288

Heilind Number:SULABC28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DCKN-S288

Detailed Description

The ABC28DCKN-S288 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 2.54mm and two rows of 56 positions each, it offers efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. The connector is ideal for board-to-board connections, with a termination method of Card Extender. Its loop bellow contact type and straddle orientation provide reliable performance in challenging environments. With a wide operating temperature range of -65 to 150°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures easy integration into PCB layouts. Its termination plating of Matte Tin enhances durability. Trusted for its quality and performance, the ABC28DCKN-S288 is a top choice for high-reliability applications.