ABC28DCKN

Heilind Number:SULABC28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKN

Detailed Description

Introducing the ABC28DCKN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows, this connector ensures secure and reliable connections in your circuitry. The female gender and straight orientation make it easy to integrate, while the termination method of thru hole mounting guarantees stability. Crafted with PPS and Beryllium Copper, and featuring gold contact plating, this connector offers exceptional conductivity and durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC and an amperage of 3A, it is suitable for diverse environments. The 56 loop bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, the ABC28DCKN is ideal for demanding electronic systems.