ABC28DCKS

Heilind Number:SULABC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKS

Detailed Description

The ABC28DCKS Board-to-Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector, with a pitch of 2.54mm and two rows, offers 56 positions for versatile connectivity. Its side hole mount and thru-hole termination method make installation easy. The contact type, Loop Bellow, guarantees secure connections. Operating temperature range of -65 to 150°C ensures stable performance in extreme conditions. The sleek design, with a low connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Matte Tin termination plating adds to its durability. Perfect for high-reliability systems, this connector is a vital component in aerospace, defense, and industrial electronics.