ABC28DCKT-S288

Heilind Number:SULABC28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKT-S288

Detailed Description

Introducing the ABC28DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 56 female contacts, this connector ensures reliable connectivity in intricate electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Card Extender facilitates easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in a wide variety of environments. Its straddle orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just .61 inches in height and 9.4mm in width, the ABC28DCKT-S288 is perfect for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your projects.