ABC28DCKT

Heilind Number:SULABC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKT

Detailed Description

Experience unparalleled connectivity with our ABC28DCKT PCB connector. Crafted with precision using PPS and Beryllium Copper, this female connector boasts exceptional durability and performance. Featuring two rows, each with 28 positions, it ensures seamless signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. With gold-plated contacts and a contact rating of 700 VAC, this connector offers reliable conductivity even in demanding environments. Its loop bellow contact type and straight orientation further enhance functionality. Operating flawlessly between -65 and 150 °C, it's suitable for a wide range of applications. Measuring 15.49 mm in height and 9.4 mm in width, with a tail length of 4.83 mm, it's compact yet efficient. Whether you're designing high-performance electronics or intricate PCB layouts, the ABC28DCKT is the perfect choice for your connectivity needs.