ABC28DETH

Heilind Number:SULABC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DETH

Detailed Description

Featuring a durable construction of PPS & Beryllium Copper, the ABC28DETH connector is designed for high-performance applications. With a female gender and two rows, it offers reliable connectivity in various systems. The clearance hole mount type and thru-hole termination method ensure easy installation. Constructed with gold-plated Beryllium Copper contacts, this connector guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power environments. The cantilever contact type and straight orientation, along with 56 positions, provide versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB designs. The matte tin termination plating ensures durability and longevity. This connector is classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it a versatile solution for your connectivity needs.