ABC28DETN

Heilind Number:SULABC28DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DETN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DETN

Detailed Description

Introducing the ABC28DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage resistance of up to 700VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 2 rows of 56 positions make it versatile for various PCB setups. The thru-hole termination method and cantilever contact type provide secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. The connector operates flawlessly in temperatures ranging from -65 to 150°C. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ABC28DETN is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.