| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DEYH |
ABC28DEYH
| Heilind Number: | SULABC28DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DEYH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of 56 cantilever contacts plated in gold, it guarantees excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Trust the ABC28DEYH for seamless board-to-board and card edge connections in your electronic systems.

