ABC28DEYN

Heilind Number:SULABC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DEYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DEYN

Detailed Description

Introducing our ABC28DEYN Board To Board PCB Connector, meticulously crafted for high-performance applications. Designed for seamless connectivity, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. The cantilever contact type and straight orientation provide efficient mating. Boasting a voltage rating of 700 VAC and amperage of 3 A, it meets stringent industry standards. Suitable for use in extreme environments, it offers an operating temperature range of -65 to 150 °C. Its two rows with 56 positions accommodate complex connections with ease. The 2.54 mm pitch and 11.18 mm tail length facilitate secure mounting on PCBs. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves valuable board space. Trust in the ABC28DEYN for superior performance in your electronic designs.