ABC28DRAH-S93

Heilind Number:SULABC28DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC28DRAH-S93

Detailed Description

Introducing the ABC28DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of 56 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount make it ideal for space-constrained installations. Gold-plated contacts and matte tin termination guarantee optimal signal integrity and longevity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is highly durable. The ABC28DRAHS93 is the perfect choice for industries where reliability is paramount.