ABC28DRAH

Heilind Number:SULABC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRAH

Detailed Description

Introducing the ABC28DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole mounting ensures secure attachment. Its right-angle orientation and 2.54mm pitch make it ideal for space-saving layouts. With 56 positions and a full bellow contact type, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the ABC28DRAH for dependable and durable board-to-board connections.