| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC28DRAN-S734 |
ABC28DRAN-S734
| Heilind Number: | SULABC28DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DRAN-S734, a high-performance PCB connector featuring PPS and Beryllium Copper construction for superior conductivity and durability. With a compact design and a pitch of 2.54mm, this connector is perfect for applications requiring precision and reliability. The female gender, right-angle orientation, and two rows of 56 positions offer versatile connectivity options. Gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Whether for board-to-board or card edge connections, the ABC28DRAN-S734 is the ideal choice for high-speed data transfer and power distribution.

