ABC28DRAN-S93

Heilind Number:SULABC28DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRAN-S93

Detailed Description

Introducing SKU ABC28DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation offer versatility in connectivity. Utilizing gold-plated Beryllium Copper contacts and matte tin termination, it ensures optimal signal integrity. With 56 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient integration. Ideal for aerospace, defense, and industrial applications, the SKU ABC28DRAN-S93 is a reliable solution for your connectivity needs.