ABC28DRAS-S93

Heilind Number:SULABC28DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC28DRAS-S93

Detailed Description

The ABC28DRASS93 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and beryllium copper materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and a side-hole mount type offers versatile installation options. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees excellent signal transmission with low contact resistance. Operating at 700 VAC and 3 A, this connector is suitable for power and data applications. Its right-angle orientation and full bellow contact type further enhance its functionality. With 56 positions and a pitch of 2.54 mm, it provides ample connectivity in compact spaces. The connector's high-quality construction, including matte tin termination plating, ensures durability and long-term performance. Meeting stringent standards for operating temperature range (-65 to 150°C), it is ideal for aerospace, defense, and industrial applications. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact solution for PCB connections. The ABC28DRASS93 is a reliable and efficient choice for high-reliability applications.